You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V - 42V In, 2.51V - 40V Out, 2A Out, MSOP-10 -
LM25011MY/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM25011MY/NOPB
- Order Code:
- SC18893
- Product Range
- -
Product Overview
- Adjustable output voltage range from 2.51V to 40V
- 2A integrated N channel buck switch
- Input operating voltage range from 6V to 42V
- Switching frequency is 2MHz
- Adjustable current limit allows for smaller inductor
- Minimum ripple voltage at output
- Power good output
- Adjustable soft start timing
- Precision 2% feedback reference
- Operating temperature range -40°C to 125°C
Applications
Power Management, Communications & Networking, Consumer Electronics, Portable Devices
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 6V
- :
- 42V
- :
- 2A
- :
- 2A
- :
- MSOP
- :
- 10Pins
- :
- Surface Mount
- :
- -
- :
- 2.51V
- :
- 40V
- :
- 2MHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
10+ | £1.94 (£2.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.