You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switching Regulator, 4~60V, 3A, TO220 -
LM2576HVT-ADJ/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2576HVT-ADJ/NOPB
- Order Code:
- SC16481
- Product Range
- LM2576xx
Product Range Selector (LM2576xx)
See all from this product rangeProduct Overview
- Adjustable output voltage from 1.23V to 57V
- 3A output current
- Wide input voltage range from 4V to 60V
- Requires only 4 external components
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability and low power standby mode
- Excellent line and load regulation
- High efficiency up to 77%
- Thermal shutdown and current limit protection
- Operating temperature range -40°C to 125°C
Applications
Power Management
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4V
- :
- 60V
- :
- 3A
- :
- 3A
- :
- TO-220
- :
- 5Pins
- :
- -
- :
- 1.23V
- :
- 57V
- :
- -40°C
- :
- 125°C
- :
- LM2576xx
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.13 (£8.56) | ( ) |
10+ | £5.88 (£7.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.