You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flyback Step Up Regulator, TO-220, 5 Pin, 4V to 40V, 4A -
LM2585T-ADJ/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2585T-ADJ/NOPB
- Order Code:
- SC16351
- Product Range
- -
Product Overview
- Requires few external components
- Family of standard inductors and transformers
- NPN Output Switches 3A, Can Stand Off 65V
- Wide Input Voltage Range: 4V to 40V
- Current-mode Operation for Improved Transient Response, Line Regulation, and Current Limit
- 100kHz Switching Frequency
- Internal soft start function reduces In-rush current during Start up
- Output Transistor Protected by Current Limit, Undervoltage Lockout, and Thermal Shutdown
- System Output Voltage Tolerance of ±4% Maximum Over Line and Load Conditions
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Flyback
- :
- 4V
- :
- 40V
- :
- 4A
- :
- 4A
- :
- TO-220
- :
- 5Pins
- :
- Through Hole
- :
- -
- :
- 4V
- :
- 40V
- :
- 100kHz
- :
- 93%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.64 (£9.17) | ( ) |
10+ | £6.90 (£8.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.