You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 700kHz, 0.3V/us, 3V to 32V, +/- 1.5V to +/- 16V, DIP, 8 Pins -
LM258P
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM258P
- Order Code:
- SC17167
- Product Range
- -
Product Overview
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 0.7mA Typical low supply-current drain
- 2nA Typical input offset current
- 20nA Typical input bias current
- 32V Differential input voltage range equal to maximum-rated supply voltage
- 100dB Typical open-loop differential voltage gain
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control
Product Information
- :
- 2Channels
- :
- 700kHz
- :
- 0.3V/µs
- :
- 3V to 32V, ± 1.5V to ± 16V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- -20nA
- :
- Through Hole
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.53 (£0.64) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.