You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Component Count Step Down Regulator, 40V Input, 500mV, 5V Output -
LM2594M-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2594M-5.0/NOPB
- Order Code:
- SC16173
- Product Range
- -
Product Overview
- Ensured 0.5A output current
- Input voltage range up to 40V
- Requires only four external components
- 150kHz Fixed frequency internal oscillator
- TTL shutdown capability
- High efficiency
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 40V
- :
- 500mA
- :
- 0.5A
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 150kHz
- :
- 82%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.33 (£4.00) | ( ) |
10+ | £2.66 (£3.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.