You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6.5V - 40V in, 1.21V - 37V Out, 1A Out, SOIC-8 - 

LM2675M-ADJ/NOPB

LM2675M-ADJ/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6.5V - 40V in, 1.21V - 37V Out, 1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2675M-ADJ/NOPB
Order Code:
SC18894
Product Range
-

Product Overview

The LM2675M-ADJ/NOPB is a SIMPLE SWITCHER® 1A low component count Step-down Regulator, monolithic integrated circuit built with a LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2675 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2675 are available from several different manufacturers.
  • Efficiency up to 96%
  • Computer design software LM267X made simple (version 6.0)
  • Simple and easy to design
  • Requires only 5 external components
  • Uses readily available standard inductors
  • ±1.5% Maximum output voltage tolerance over line and load conditions
  • Guaranteed 1A output load current
  • 0.25Ω DMOS output switch
  • 260kHz Fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • Thermal shutdown and current limit protection
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Adjustable

:
1Outputs

:
Buck (Step Down)

:
6.5V

:
40V

:
1A

:
1A

:
SOIC

:
8Pins

:
Surface Mount

:
-

:
1.21V

:
37V

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.64 ( £4.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --