You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switching Regulator, Single, Adjustable, 800mA -
LM27313XMF/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM27313XMF/NOPB
- Order Code:
- SC16526
- Product Range
- LM27313/-Q1
Product Range Selector (LM27313/-Q1)
See all from this product rangeProduct Overview
- Adjustable output voltage from 4V to 28V
- 1.6MHz switching frequency
- Low RDS(ON) DMOS FET
- Switching current up to 800mA
- Wide input voltage range from 2.7V to 14V
- Less than 1μA low shutdown current
- Cycle by cycle current limiting
- Internally compensated
- Junction temperature range from -40°C to 125°C
Applications
Power Management, LED Lighting, Consumer Electronics, Portable Devices, Wireless
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Boost (Step Up)
- :
- 2.7V
- :
- 14V
- :
- 1.25A
- :
- 1.25A
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- 4V
- :
- 28V
- :
- 1.6MHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- LM27313/-Q1
- :
- -
- :
- -
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.11 (£1.33) | ( ) |
25+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.