You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5Vout, 100mAout, TO-92-3 - 

LM2931AZ-5.0/NOPB

LM2931AZ-5.0/NOPB - Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5Vout, 100mAout, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2931AZ-5.0/NOPB
Order Code:
SC16192

Product Range Selector (5V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LM2931AZ-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation make the device the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current. The device and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The device cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.
  • Input-output differential less than 0.6V
  • 60V Load dump protection
  • -50V Reverse transient protection
  • Green product and no Sb/Br

Applications

Automotive, Power Management

Product Information


:
Fixed

:
-

:
26V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
100mA

:
100mA

:
300mV

:
300mV

:
Through Hole

:
0

:
3Pins

:
-40°C

:
85°C

:
5V 100mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.82 ( £0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --