You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 0V to 26V, 300mV Dropout, 5V out, 100mA out, TO-92-3 -
LM2931Z-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2931Z-5.0/NOPB
- Order Code:
- SC16166
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Input-output differential less than 0.6V
- 60V Load dump protection
- -50V Reverse transient protection
- Green product and no Sb/Br
Applications
Automotive, Power Management
Product Information
- :
- Fixed
- :
- -
- :
- 26V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 100mA
- :
- 100mA
- :
- 300mV
- :
- 300mV
- :
- Through Hole
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 85°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.64 (£0.77) | ( ) |
50+ | £0.56 (£0.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.