You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Drop Out, 5V Out, 50mA Out, TO-92-3 - 

LM2936Z-5.0/NOPB

LM2936Z-5.0/NOPB - Fixed LDO Voltage Regulator, 5.5V to 40V, 200mV Drop Out, 5V Out, 50mA Out, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2936Z-5.0/NOPB
Order Code:
SC18981
Product Range
5V 50mA LDO Voltage Regulators

Product Range Selector (5V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LM2936Z-5.0 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The regulator retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 40V maximum operating voltage limit, a -40°C to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range. This regulator available in 5V of fixed output voltage version.
  • Internal short-circuit current limit
  • Internal thermal shutdown protection
  • -24V Input voltage protection
  • -50V Input transient protection

Applications

Power Management, Industrial, Automotive

Product Information


:
Fixed

:
5.5V

:
40V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
50mA

:
50mA

:
200mV

:
200mV

:
Through Hole

:
0

:
3Pins

:
-40°C

:
125°C

:
5V 50mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.86 ( £2.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.86 (£2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --