You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 5V out, 500mA out, SOT-223-4 -
LM2937IMP-5.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2937IMP-5.0/NOPB
- Order Code:
- SC16262
- Product Range
- 5V 500mA LDO Voltage Regulators
Product Range Selector (5V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output trimmed for 5% tolerance under all operating conditions
- Internal short-circuit and thermal overload protection
- Reverse battery protection
- 60V Input transient protection
- Mirror image insertion protection
- Green product and no Sb/Br
Applications
Automotive, Power Management
Product Information
- :
- Fixed
- :
- 0V
- :
- 26V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 500mV
- :
- 500mV
- :
- Surface Mount
- :
- 0
- :
- 4Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.58 (£1.90) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.