You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Comparator, DIP8, 311 - 

LM311P

LM311P - Comparator, DIP8, 311

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM311P
Order Code:
SC16336
Product Range
-

Product Overview

LM311P is a single high-speed differential voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. These comparators are capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input. Suitable for desktop pcs, body control modules, white goods, building automation, oscillators, peak detectors.
  • Fast response time of 165ns
  • Strobe capability
  • 300nA maximum input bias current at full range, 1V ≤ VO ≤ 14V
  • 70nA maximum input offset current at full range
  • Can operate from single 5V supply
  • 8 pin DIP package
  • Operating temperature range from 0°C to 70°C

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Differential

:
1Channels

:
115ns

:
3.5V to 30V

:
PDIP

:
8Pins

:
MOS, TTL

:
Single Supply

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --