You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC/DC Controller, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-14 - 

LM3150MH/NOPB

LM3150MH/NOPB - DC/DC Controller, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3150MH/NOPB
Order Code:
SC18648
Product Range
-

Product Overview

The LM3150MH/NOPB is a SIMPLE SWITCHER® synchronous Step-down Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6V to 42V, the LM3150 features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time architecture with a proprietary emulated ripple mode control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, under-voltage lockout, overvoltage protection, short-circuit protection, current limit and output voltage pre-bias start-up allow for a reliable and robust solution.
  • PowerWise step-down controller
  • No loop compensation required
  • Low external component count
  • Constant on-time (COT) control
  • Ultra-fast transient response
  • Stable with low ESR capacitors
  • Output voltage PreBias start-up
  • Valley current limit
  • Programmable soft-start
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information


:
6V

:
42V

:
1Outputs

:
96%

:
HTSSOP

:
14Pins

:
1MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.41 ( £4.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.06 (£3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --