You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable Positive, 40V Primary Input, 1.2-37V/1.5A, TO-220-3 -
LM317AT/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317AT/NOPB
- Order Code:
- SC16194
- Product Range
- Adj 1.5A Linear Voltage Regulators
Product Range Selector (Adj 1.5A Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Typical 0.005%/V line regulation
- 1% output voltage tolerance
- 1.5A output current (current limit)
- Adjustable output down to 1.25V
- Current limit constant with temperature
- Input-output differential up to 40V and 80dB PSRR (120Hz)
- Current limit constant with temperature
- No output capacitor required
- Short-circuit protected output
- 3 in TO-220 package, -40 to 125°C operating temperature
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.25V
- :
- 37V
- :
- 4.25V
- :
- 40V
- :
- Adj 1.5A Linear Voltage Regulators
- :
- 1.5A
- :
- 1.5A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.75 (£2.10) | ( ) |
10+ | £1.65 (£1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.