You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, Adjustable Positive, 40V Primary Input, 1.2V - 37V, 1.5A, TO-220-3 - 

LM317T/NOPB

LM317T/NOPB - Linear Voltage Regulator, Adjustable Positive, 40V Primary Input, 1.2V - 37V, 1.5A, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317T/NOPB
Order Code:
SC16419
Product Range
-

Product Overview

The LM317T/NOPB is a 3-terminal Adjustable Regulator capable of supplying in excess of 1.5A over 37V output and a 0 to 125°C temperature range. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. This regulator offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Because the regulator is and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output. By connecting a fixed resistor between the adjustment of pin and output this regulator can be also used as a precision current regulator.
  • 0.1% Typical load regulation
  • 0.01% Typical Line regulation
  • Current limit constant with temperature
  • 80dB Ripple rejection
  • Short-circuit protected output
  • Green product and no Sb/Br

Applications

Power Management, Automotive, LED Lighting

Product Information


:
Adjustable

:
1Outputs

:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1.5A

:
1.5A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£1.20 ( £1.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.20 (£1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --