You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, Quad, 1.2MHz, 0.5V/us, 3V to 32V, +/- 1.5V to +/- 16V, DIP, 14 Pins - 

LM324N

LM324N - Operational Amplifier, Quad, 1.2MHz, 0.5V/us, 3V to 32V, +/- 1.5V to +/- 16V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324N
Order Code:
SC17193
Product Range
-

Product Overview

LM324N is a four-independent high-gain frequency-compensated operational Amplifier, designed specifically to operate from a single supply over a wide range of voltages. Typical applications include merchant network and server power supply units, multi-function printers, power supplies and mobile chargers, desktop PC and motherboard, indoor and outdoor air conditioners, washers, dryers, and refrigerators, AC inverters, string inverters, central inverters, and voltage frequency drives, uninterruptible power supplies.
  • 3 to 30V supply voltage
  • 0.5V/µs slew rate
  • 1.2MHz gain bandwidth at RL = 1Mohm, CL = 20pF
  • ±7mV, ±3mV offset voltage (max, 25°C)
  • 20 / 250nA, 15 / 100nA input bias current at 25°C (typ / max)
  • 500V ESD (HBM)
  • Operating temperature range from 0°C to 70°C, 14 pin DIP package

Footnotes

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
4Channels

:
1.2MHz

:
0.5V/µs

:
3V to 30V

:
PDIP

:
14Pins

:
General Purpose

:
-

:
3mV

:
-20nA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --