You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, Adjustable, -50V to -4.2V In, -1.25V to -37V / 1.5A Out, SOT-223-4 - 

LM337IMP/NOPB

LM337IMP/NOPB - Linear Voltage Regulator, Adjustable, -50V to -4.2V In, -1.25V to -37V / 1.5A Out, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM337IMP/NOPB
Order Code:
SC16403
Product Range
Adj 1A Linear Voltage Regulators

Product Range Selector (Adj 1A Linear Voltage Regulators)

See all from this product range

Product Overview

The LM337IMP/NOPB is a 3-terminal Adjustable Negative Voltage Regulator capable of supplying in excess of -1.5A over an output voltage range of -1.2 to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads.
  • 0.01%/V Typical line regulation
  • 0.3% Typical load regulation
  • 0.002%/W Excellent thermal regulation
  • 77dB Ripple rejection
  • Excellent rejection of thermal transients
  • 50ppm/°C Temperature coefficient
  • Temperature-independent current limit
  • Internal thermal overload protection
  • P+ Product enhancement tested
  • Standard 3-lead transistor package
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Industrial

Product Information


:
Adjustable

:
1Outputs

:
-

:
0

:
0

:
-50V

:
-4.2V

:
Adj 1A Linear Voltage Regulators

:
1.5A

:
1.5A

:
0

:
4Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.21 ( £1.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --