You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 700kHz, 0.4V/us, +/- 1.5V to +/- 16V, SOIC, 8 Pins -
LM358DR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM358DR
- Order Code:
- SC17199
- Product Range
- LM358B; LM2904B
Product Range Selector (LM358B; LM2904B)
See all from this product rangeProduct Overview
- Single supply voltage from 3V to 32V and dual supply range from ±1.5V to ±16V
- Slew rate at unity gain is 0.3 V/μs
- Wide unity gain bandwidth of 0.7MHz
- Low drain supply current is 0.7mA independent of supply voltage
- Input offset voltage of 3mV
- Input offset current of 2nA
- Input bias current of -20nA
- Differential input voltage range equal to maximum rated supply voltage of 32V
- Common mode rejection ratio (CMRR) of 80dB
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Motor Drive & Control
Footnotes
Warnings
Product Information
- :
- 2Channels
- :
- 700kHz
- :
- 0.4V/µs
- :
- ± 1.5V to ± 16V
- :
- SOIC
- :
- 8Pins
- :
- Low Power
- :
- Rail - Rail Output (RRO)
- :
- 3mV
- :
- -20nA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- LM358B; LM2904B
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.21 (£0.25) | ( ) |
10+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.