You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 1MHz, 0.1V/us, 3V to 32V, DIP, 8 Pins -
LM358N/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM358N/NOPB
- Order Code:
- SC17201
- Product Range
- -
Product Overview
- Internally frequency compensated for unity gain
- Large DC voltage gain: 100dB
- Wide bandwidth (unity gain): 1MHz
- Single supply: 3V to 32V
- Low input offset voltage: 2mV
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
Warnings
Product Information
- :
- 2Channels
- :
- 1MHz
- :
- 0.1V/µs
- :
- 3V to 32V
- :
- DIP
- :
- 8Pins
- :
- Low Power
- :
- -
- :
- 2mV
- :
- 45nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 27/11/25
200 more will be available week commencing 27/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.52 (£0.62) | ( ) |
| 10+ | £0.41 (£0.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























