You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5W Audio Power Amplifier,, 10V to 22V, DIP, 8 Pins -
LM380N-8/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM380N-8/NOPB
- Order Code:
- SC18490
- Product Range
- -
Product Overview
- Wide supply voltage range
- Low quiescent power drain
- Voltage gain fixed at 50
- High peak current capability
- Input referenced to GND
- High input impedance
- Low distortion
- Quiescent output voltage is at one-half of the supply voltage
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Consumer Electronics
Warnings
Product Information
- :
- 2.5W x 1 @ 8Ohm
- :
- AB
- :
- 1Channels
- :
- 10V to 22V
- :
- DIP
- :
- 8Pins
- :
- 8ohm
- :
- 1 x Mono
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.93 (£3.52) | ( ) |
| 10+ | £2.79 (£3.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























