You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Voltage Audio Power Amplifier, 325mW, Class AB, 4V to 12V, SOIC, 8 Pins -
LM386MX-1/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM386MX-1/NOPB
- Order Code:
- SC18459
- Product Range
- -
Product Overview
- Battery operation
- Minimum external parts
- Ground referenced input
- Self-centering output quiescent voltage
- 4mA Low quiescent current drain
- Voltage gains from 20 to 200
- Green product and no Sb/Br
Applications
RF Communications, Audio, Portable Devices, Consumer Electronics, Power Management, Industrial
Product Information
- :
- 325mW x 1 @ 8Ohm
- :
- AB
- :
- 1Channels
- :
- 4V to 12V
- :
- SOIC
- :
- 8Pins
- :
- 8ohm
- :
- 1 x Mono
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.05 (£1.26) | ( ) |
| 10+ | £0.88 (£1.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























