You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Analogue Comparator, Precision,1.3us, +/- 1V to +/- 18V, DIP, 8 Pins -
LM393N/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM393N/NOPB
- Order Code:
- SC18524
- Product Range
- -
Product Overview
- Input common-mode voltage range
- Differential input voltage range equal to the power supply voltage
- 25nA Low input biasing current
- ±5nA Low input offset current
- ±3mV Maximum offset voltage
- Green product and no Sb/Br
Applications
Power Management, Industrial
Warnings
Product Information
- :
- Precision
- :
- 1.3µs
- :
- ± 1V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
17 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 27/11/25
30 more will be available week commencing 27/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.66 (£0.79) | ( ) |
| 10+ | £0.59 (£0.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























