You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3V Out, 1A Out, SOT-223-3 - 

LM3940IMP-3.3/NOPB

LM3940IMP-3.3/NOPB - Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3V Out, 1A Out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3940IMP-3.3/NOPB
Order Code:
SC19366
Product Range
3.3V 1A LDO Voltage Regulators

Product Range Selector (3.3V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The LM3940IMP-3.3/NOPB is a 1A low-dropout Voltage Regulator, designed to provide 3.3V from a 5V supply. It is ideally suited for systems which contain both 5V and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940IMP-3.3/NOPB is a true low-dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. The LM3940IMP-3.3/NOPB means that in most applications the full 1A of load current can be delivered without using an additional heatsink.
  • 4.5 to 5.5V Input Voltage Range
  • Output Voltage Specified over Temperature
  • Excellent Load Regulation
  • Specified 1A Output Current
  • Requires Only One External Component
  • Built-in Protection Against Excess Temperature
  • Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Power Management

Product Information


:
Fixed

:
0V

:
7.5V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
1A

:
1A

:
500mV

:
500mV

:
Surface Mount

:
0

:
3Pins

:
-40°C

:
125°C

:
3.3V 1A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.40 ( £1.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --