You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Precision Micropower, Shunt, Fixed, 2.5V, SOT-23-3 - 

LM4040AIM3-2.5/NOPB

LM4040AIM3-2.5/NOPB - Voltage Reference, Precision Micropower, Shunt, Fixed, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040AIM3-2.5/NOPB
Order Code:
SC18942
Product Range
LM4040

Product Range Selector (LM4040)

See all from this product range

Product Overview

The LM4040AIM3-2.5/NOPB is a precision Voltage Reference IC, ideal for space critical applications. Its advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the IC easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages 2.048, 2.500, 3.000, 4.096, 5.000, 8.192 and 10.000V. The minimum operating current increases from 60µA for the 2.5V LM4040AIM3-2.5/NOPB to 100µA for the 10.0V LM4040AIM3-2.5/NOPB. All versions have a maximum operating current of 15mA. This IC utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C.
  • No Output Capacitor Required
  • Tolerates Capacitive Loads
  • Band-gap Reference Temperature Drift Curvature Correction
  • Low dynamic impedance ensure stable reverse breakdown voltage accuracy over temperatures & currents
  • Green Product, No Sb/Br

Applications

Power Management, Portable Devices, Test & Measurement, Automation & Process Control, Automotive, Audio

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Shunt - Fixed

:
LM4040

:
2.475V

:
2.525V

:
0.1%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
-

:
-40°C

:
85°C

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.62 ( £1.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --