You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Precision, Shunt - Adjustable, 2.5V to 36V, SOT-23-3 - 

LM431CIM3/NOPB

LM431CIM3/NOPB - Voltage Reference, Precision, Shunt - Adjustable, 2.5V to 36V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM431CIM3/NOPB
Order Code:
SC19015
Product Range
LM431

Product Range Selector (LM431)

See all from this product range

Product Overview

The LM431CIM3/NOPB is a 3-terminal adjustable precision Zener Shunt Regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many Zener diode applications.
  • Temperature compensated for operation over the full temperature range
  • Programmable output voltage
  • Fast turn-on response
  • Low output noise
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Shunt - Adjustable

:
LM431

:
2.5V

:
36V

:
0.5%

:
50ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
37V

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --