You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver FET Controller, High Side, 5V - 75V Supply, 3.2ua Out, TSOT-6 -
LM5050MK-1/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM5050MK-1/NOPB
- Order Code:
- SC18082
- Product Range
- LM5050-1/-Q1
Product Range Selector (LM5050-1/-Q1)
See all from this product rangeProduct Overview
- +100V Transient capability
- Charge pump gate driver for external N-channel MOSFET
- Fast 50ns response to current reversal
- 2A Peak gate turn-off current
- Minimum VDS clamp for faster turn-off
- Green product and no Sb/Br
Applications
Power Management
Product Information
- :
- -
- :
- -
- :
- High Side
- :
- MOSFET
- :
- 6Pins
- :
- TSOT
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 5V
- :
- 75V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- LM5050-1/-Q1
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.60 (£1.92) | ( ) |
10+ | £1.43 (£1.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.