You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 5.5MHz, 8V/us, 16V to 60V, TO-220, 5 Pins -
LM675T/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM675T/NOPB
- Order Code:
- SC19320
- Product Range
- -
Product Overview
- 3A Current Capability
- AVO Typically 90dB
- 5.5MHz Gain Bandwidth Product
- 8V/μs Slew Rate
- 70kHz Wide Power Bandwidth
- 1mV Typical Offset Voltage
- Short Circuit Protection
- Thermal Protection with Parole Circuit (100% Tested)
- 16 to 60V Supply Range
- Wide Common Mode Range
- Internal Output Protection Diodes
- 90dB Ripple Rejection
Applications
Power Management, Signal Processing, Motor Drive & Control, Sensing & Instrumentation
Footnotes
Warnings
Product Information
- :
- 5.5MHz
- :
- 8V/µs
- :
- 16V to 60V
- :
- TO-220
- :
- 5Pins
- :
- Power
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.05 (£6.06) | ( ) |
10+ | £4.53 (£5.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.