You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1MHz, 0.5V/us, 10V to 36V, DIP, 8 Pins -
LM741CN/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM741CN/NOPB
- Order Code:
- SC16231
- Product Range
- -
Product Overview
- Overload protection on the input and output
- No latch-up when the common-mode range is exceeded
- 2mV typ input offset voltage at TA = 25°C
- ±13V typ input voltage range at TA = 25°C
- 90dB CMRR at RS ≤ 10Kohm, VCM = ±12V, TAMIN ≤ TA ≤ TAMAX
- 96dB supply voltage rejection ratio at VS = ±20 V to VS = ±5V, RS ≤ 50 ohm, TAMIN ≤ TA ≤ TAMAX
- 0.5V/µs slew rate at TA = 25°C, unity gain
- 1.7mA supply current at TA = 25°C
- 8 pin PDIP package
- Temperature range from 0°C to 70°C
Warnings
Product Information
- :
- 1Channels
- :
- 1.5MHz
- :
- 0.5V/µs
- :
- ±10V to ±18V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 2mV
- :
- 80nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
145 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.73 (£0.88) | ( ) |
| 50+ | £0.60 (£0.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























