You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Fixed, 6.7V to 35V In, 5V / 100mA Out, SOIC-8 -
LM78L05ACMX/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM78L05ACMX/NOPB
- Order Code:
- SC16401
- Product Range
- 5V 100mA Linear Voltage Regulators
Product Range Selector (5V 100mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short-circuit current limit
- No external components
- Output voltage tolerance of ±5% over the temperature range
Applications
Power Management
Product Information
- :
- Fixed
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 6.7V
- :
- 35V
- :
- 5V 100mA Linear Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
10+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.