You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, 7805, Fixed, 3 Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-252-3 - 

LM78M05CDT/NOPB

LM78M05CDT/NOPB - Linear Voltage Regulator, 7805, Fixed, 3 Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78M05CDT/NOPB
Order Code:
SC16408
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Product Overview

The LM78M05CDT/NOPB is a 3-terminal Positive Voltage Regulator employs built-in current limiting, thermal shutdown and safe-operating area protection which makes them virtually immune to damage from output overloads. With adequate heatsinking, they can deliver in excess of 0.5A output current. Typical applications would include local (on-card) regulators which can eliminate the noise and degraded performance associated with single-point regulation.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
7.2V

:
35V

:
7805 Voltage Regulators

:
500mA

:
500mA

:
0

:
3Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.03 ( £1.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --