You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver / Controller, Half Bridge, 12V to 55V Supply, 55V 3A, 2 Outputs, TO-220-11 -
LMD18200T/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMD18200T/NOPB
- Order Code:
- SC18090
- Product Range
- -
Product Overview
- Delivers up to 3A Continuous Output
- Low RDS (ON) Typically 0.33Ω per Switch at 3A
- TTL and CMOS Compatible Inputs
- No "Shoot-Through" Current
- Thermal Warning Flag Output at 145°C
- Thermal Shutdown (Outputs Off) at 170°C
- Internal Clamp Diodes
- Shorted Load Protection
- Internal Charge Pump with External Bootstrap Capability
- Green Product, No Sb/Br
Applications
Motor Drive & Control, Building Automation, Industrial, Consumer Electronics
Warnings
Product Information
- :
- H-Bridge
- :
- 2Outputs
- :
- 6A
- :
- 55V
- :
- TO-220
- :
- 11Pins
- :
- 12V
- :
- 55V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.70 (£24.84) | ( ) |
10+ | £19.01 (£22.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.