You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V - 42V In, 765mV - 34V Out, 600mA Out, SOT-23-6 -
LMR14206XMK/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMR14206XMK/NOPB
- Order Code:
- SC18896
- Product Range
- -
Product Overview
- 0.765 to 34V Output voltage range
- 1.25MHz Switching frequency
- 16µA Typical low shutdown IQ
- Short-circuit protection
- Internally compensated
- Soft-start function
- Tight accuracy for powering digital ICs
- Extremely easy to use
- Green product and no Sb/Br
Applications
Power Management, Industrial, Metering, Portable Devices
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 42V
- :
- 600mA
- :
- 600mA
- :
- SOT-23
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 765mV
- :
- 34V
- :
- 1.25MHz
- :
- 85%
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.92 (£2.30) | ( ) |
10+ | £1.70 (£2.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.