You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V to 60V In, 800mV -55V out, 600mA out, TSOT-23-6 - 

LMR16006XDDCT

LMR16006XDDCT - DC-DC Switching Buck Step Down Regulator, Adjustable, 4V to 60V In, 800mV -55V out, 600mA out, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR16006XDDCT
Order Code:
SC18962
Product Range
-

Product Overview

The LMR16006XDDCT is a PWM DC/DC Buck (Step-down) Voltage Regulator with a wide input range of 4 to 60V, it is suitable for a wide range of application from industrial to automotive for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. Optimized for up to 600mA load currents. It has a 0.765V typical feedback voltage. The device has built-in protection features such as pulse by pulse current limit, thermal sensing and shutdown due to excessive power dissipation.
  • Ultralow 28µA standby current in Eco-Mode
  • 1µA Shutdown current
  • High duty cycle operation supported
  • Output current up to 600mA
  • 0.7 and 2.1MHz Switching frequency
  • Internal compensation
  • High voltage enable input
  • Internal soft-start
  • Overcurrent protection
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Automotive, Portable Devices

Product Information


:
Adjustable

:
1Outputs

:
Buck (Step Down)

:
4V

:
60V

:
600mA

:
600mA

:
0

:
6Pins

:
Surface Mount

:
-

:
800mV

:
55V

:
700kHz

:
-

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£2.76 ( £3.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.76 (£3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --