You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analogue Comparator, Low Power, 1 Channels, 45ns, 2.7V to 5.5V, SOT-23, 5 Pins - 

LMV7239M5/NOPB

LMV7239M5/NOPB - Analogue Comparator, Low Power, 1 Channels, 45ns, 2.7V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV7239M5/NOPB
Order Code:
SC20492
Product Range
-

Product Overview

The LMV7239M5/NOPB is an ultra-low power low-voltage Rail-to-rail input Comparator with open-drain/push-pull output. This comparator is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V and achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. The LMV7239 has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. This comparator features a push-pull output stage and allows operation without the need of an external pull-up resistor.
  • Rail-to-rail input
  • Open drain
  • 65µA Low supply current
  • 75ns Propagation delay
  • Green product and no Sb/Br

Applications

Power Management, Multimedia, Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Low Power

:
1Channels

:
45ns

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£2.17 ( £2.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.17 (£2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --