You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Low Dropout Voltage Regulator with Enable, 2.5V to 16V -
LP2985AIM5-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985AIM5-3.3/NOPB
- Order Code:
- SC16647
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Output current is 150mA
- Dropout voltage is 280mV at 150mA load current
- Input voltage range from 2.5V to 16V
- Less than 1μA quiescent current when shut down
- Low ground pin current at all loads
- Output voltage accuracy is 1% (A grade)
- High peak current capability
- Overtemperature and overcurrent protection
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Footnotes
Warnings
Product Information
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.15A
- :
- 150mA
- :
- 280mV
- :
- 280mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.76 (£0.91) | ( ) |
10+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.