You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.2V to 5.5V, 250mV Drop Out, 3V Out, 250mA Out, SOT-23-5 -
LP5907MFX-3.0/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP5907MFX-3.0/NOPB
- Order Code:
- SC18918
- Product Range
- 3V 250mA LDO Voltage Regulators
Product Range Selector (3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3V
- Input voltage range from 2.2V to 5.5V
- Output current of 250mA
- Low dropout voltage of 250mV at 250mA output current
- Zero quiescent current when disabled (
1µA) and very low quiescent current when enabled (12µA) - Thermal overload and short circuit protection
- Low output voltage noise of less than 10µVrms
- PSRR of 82dB at 1KHz and start-up time of 80µs
- Output voltage tolerance of ±2%
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Product Information
- :
- Fixed
- :
- 2.2V
- :
- 5.5V
- :
- 1Outputs
- :
- 3V
- :
- 0
- :
- -
- :
- -
- :
- Positive Output
- :
- 250mA
- :
- 250mA
- :
- 250mV
- :
- 250mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3V 250mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.51 (£0.61) | ( ) |
10+ | £0.44 (£0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.