You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 250mV Drop Out, 3.3V Out, 250mA Out, SOT-23-5 - 

LP5907MFX-3.3/NOPB

LP5907MFX-3.3/NOPB - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 250mV Drop Out, 3.3V Out, 250mA Out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5907MFX-3.3/NOPB
Order Code:
SC18988
Product Range
3.3V 250mA LDO Voltage Regulators

Product Range Selector (3.3V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP5907MFX-3.3/NOPB is a single channel low dropout (LDO) linear regulator with fixed output for RF and analogue circuits in 5 pin SOT-23 package. This regulator provides ultra low noise, high PSRR, low quiescent current and low line or load transient response. Using new innovative design techniques, the LP5907 offers class leading noise performance without noise bypass capacitor and ability for remote output capacitor placement. The device is designed to work with 1µF input and 1µF output ceramic capacitor (no separate noise bypass capacitor is required). The single 1μF ceramic output capacitor can be placed up to 10cm away from the LP5907 device.
  • Fixed output voltage of 3.3V
  • Input voltage range from 2.2V to 5.5V
  • Output current of 250mA
  • Low dropout voltage of 250mV at 250mA output current
  • Zero quiescent current when disabled ( 1µA) and very low quiescent current when enabled (12µA)
  • Thermal overload and short circuit protection
  • Low output voltage noise of less than 10µVrms
  • PSRR of 82dB at 1KHz and start-up time of 80µs
  • Output voltage tolerance of ±2%
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless

Product Information


:
Fixed

:
2.2V

:
5.5V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
250mA

:
250mA

:
250mV

:
250mV

:
Surface Mount

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.52 ( £0.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --