You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, 3MHz, 1.5 V/us, +/- 1.35V to +/- 18V, SOT-23, 5 Pins - 

OPA171AIDBVT

OPA171AIDBVT - Operational Amplifier, 3MHz, 1.5 V/us, +/- 1.35V to +/- 18V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA171AIDBVT
Order Code:
SC17171
Product Range
-

Product Overview

The OPA171AIDBVT is a 36V single-supply, low-noise Operational Amplifier with the ability to operate on supplies ranging from 2.7V (±1.35V) to 36V (±18V). These devices are available in micro-packages and offer low offset, drift and bandwidth with low quiescent current. The single, dual and quad versions all have identical specifications for maximum design flexibility. Unlike most operational amplifiers, which are specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • 14nV/√Hz Low noise
  • ±0.3µV/°C (typical) Low offset drift
  • RFI filtered inputs
  • Input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • 3MHz Gain bandwidth
  • 475µA Low quiescent current per amplifier
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Product Information


:
1Channels

:
3MHz

:
1.5V/µs

:
± 1.35V to ± 18V

:
SOT-23

:
5Pins

:
General Purpose

:
-

:
200µV

:
8pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.52 ( £1.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.46 (£1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --