You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, 2MHz, 0.8V/us, 4V to 36V, SOT-23, 5 Pins - 

OPA188AIDBVT

OPA188AIDBVT - Operational Amplifier, 2MHz, 0.8V/us, 4V to 36V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA188AIDBVT
Order Code:
SC17214
Product Range
-

Product Overview

The OPA188AIDBVT is a precision low noise rail-to-rail output zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
  • 8.8nV/√Hz Low noise
  • RFI filtered inputs
  • 0.3µV/°C Zero drift
  • Input includes negative rail
  • 510µA Maximum quiescent current
  • 146dB CMRR
  • 142dB PSRR
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
1Channels

:
2MHz

:
0.8V/µs

:
4V to 36V

:
SOT-23

:
5Pins

:
Precision

:
Rail - Rail Output (RRO)

:
6µV

:
160pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£2.13 ( £2.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --