You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1MHz, 0.8V/us, +/- 2V to +/- 18V, SOIC, 8 Pins -
OPA277UA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA277UA
- Order Code:
- SC17176
- Product Range
- -
Product Overview
- 10µV Ultralow offset voltage
- ±0.1µV/°C Ultralow drift
- 134dB High open-loop gain
- 140dB High common-mode rejection
- 130dB High power supply rejection
- 1nA Maximum low bias current
- 800µA Low quiescent current per amplifier
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Audio, Test & Measurement
Warnings
Product Information
- :
- 1Channels
- :
- 1MHz
- :
- 0.8V/µs
- :
- ± 2V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Precision
- :
- -
- :
- 20µV
- :
- 500pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.88 (£4.66) | ( ) |
| 10+ | £3.12 (£3.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























