You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1.6MHz, 10V/us, +/- 10V to +/- 35V, TO-220, 11 Pins -
OPA541AP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA541AP
- Order Code:
- SC17217
- Product Range
- Power Amplifier
Product Range Selector (Power Amplifier)
See all from this product rangeProduct Overview
- Capable of operation from power supplies up to ±40V
- Continuous current of 5A and peak current of 10A
- Programmable current limit
- Gain bandwidth product of 1.6MHz
- Slew rate of 10V/μs
- Input offset voltage of ±2mV
- Input bias current of 4pA
- Common mode rejection of 113dB
- Power supply voltage from ±10V to ±35V
- Operating temperature range from -25°C to 85°C
Applications
Signal Processing, Motor Drive & Control, Audio
Footnotes
Warnings
Product Information
- :
- 1Channels
- :
- 1.6MHz
- :
- 10V/µs
- :
- ± 10V to ± 35V
- :
- TO-220
- :
- 11Pins
- :
- High Voltage
- :
- -
- :
- 2mV
- :
- 4pA
- :
- Through Hole
- :
- -25°C
- :
- 85°C
- :
- Power Amplifier
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.49 (£19.79) | ( ) |
10+ | £15.21 (£18.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.