You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Precision, Low Power, Fixed, 4.096V, SOT-23-3 - 

REF3040AIDBZT

REF3040AIDBZT - Voltage Reference, Precision, Low Power, Fixed, 4.096V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3040AIDBZT
Order Code:
SC19024
Product Range
REF3040

Product Range Selector (REF3040)

See all from this product range

Product Overview

The REF3040AIDBZT is a 4.096V 50ppm/°C 50μA (band gap) Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor, but is stable with any capacitive load. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage.
  • 1mV Low dropout
  • Excellent specified drift performance
  • 25mA High output current
  • 0.2% High accuracy
  • 50µA Low IQ
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information


:
Series - Fixed

:
REF3040

:
0.2%

:
35ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
5.5V

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.01 ( £1.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --