You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Precision, Low Power, Fixed, 1.25V, SOT-23-3 - 

REF3312AIDBZT

REF3312AIDBZT - Voltage Reference, Precision, Low Power, Fixed, 1.25V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3312AIDBZT
Order Code:
SC19025
Product Range
REF3312

Product Range Selector (REF3312)

See all from this product range

Product Overview

The REF3312AIDBZT is a 30ppm/C drift 3.9μA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions.
  • 3.9µA Low supply current
  • 110mV Extremely low dropout voltage
  • ±5mA High output current
  • 30ppm/°C Maximum low temperature drift
  • 35µVPP 0.1 to 10Hz Noise
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Test & Measurement

Product Information


:
Series - Fixed

:
REF3312

:
0.15%

:
8ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
5.5V

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.76 ( £2.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --