You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Selectors/Mux, 74HC251 -
SN74HC251N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC251N
- Order Code:
- SC16520
- Product Range
- -
Product Overview
- 3-state Version of HC151
- High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
- 80µA Maximum low power consumption
- 9ns Propagation delay (typical)
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Perform parallel-to-serial conversion
- Complementary outputs provide true and inverted data
Applications
Industrial, Communications & Networking
Product Information
- :
- 74HC251
- :
- Data Selector / Multiplexer
- :
- 1Channels
- :
- 8:1
- :
- 2V
- :
- 6V
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 74HC
- :
- 74251
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
10+ | £0.68 (£0.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.