You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic, 74HCT240, DIP20, Octal Buffer - 

SN74HCT240N

SN74HCT240N - Logic, 74HCT240, DIP20, Octal Buffer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT240N
Order Code:
SC16554
Product Range
-

Product Overview

The SN74HCT240N is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HCT240 device is organized as two 4-bit buffers/drivers with separate output-enable (OE)\ inputs. When (OE)\ is low, the device passes inverted data from the A inputs to the Y outputs. When (OE)\ is high, the outputs are in the high-impedance state.
  • Inputs are TTL-voltage compatible
  • 3-State outputs drive bus lines or buffer memory address registers
  • High-current outputs drive up to 15 LSTTL loads
  • 80µA maximum ICC low power consumption
  • 12ns typical Propagation delay (tpd)
  • ±6mA Output drive at 5V
  • 1µA maximum Low input current

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information


:
Buffer, Inverting

:
74HCT240

:
DIP

:
DIP

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74240

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --