You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Channel Bipolar Inverters with Schmitt Trigger, 4.75V to 5.25V, DIP, 14 Pins -
SN74LS14N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS14N
- Order Code:
- SC16564
- Product Range
- 74LS14
Product Range Selector (74LS14)
See all from this product rangeProduct Overview
- Operation from Very Slow Edges
- Improved Line-receiving Characteristics
- High Noise Immunity
Applications
Signal Processing
Warnings
Product Information
- :
- Inverter
- :
- Hex
- :
- 1Inputs
- :
- 14Pins
- :
- DIP
- :
- DIP
- :
- 74LS14
- :
- 74LS
- :
- 4.75V
- :
- 5.25V
- :
- With Schmitt Trigger Input
- :
- 8mA
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.77 (£0.92) | ( ) |
50+ | £0.66 (£0.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.