You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hex Schmitt Trigger Inverter, 14 Pins, TSSOP, - 

SN74LVC14APWR

SN74LVC14APWR - Hex Schmitt Trigger Inverter, 14 Pins, TSSOP,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC14APWR
Order Code:
SC19346
Product Range
74LVC14

Product Range Selector (74LVC14)

See all from this product range

Product Overview

The SN74LVC14APWR is a Hex Schmitt-trigger Inverter. The device contains six independent circuits and performs the Boolean function Y = A\. Inputs can be driven from either 3.3V or 5V devices This feature allows the use of This device as translators in a mixed 3.3V or 5V system environment.
  • 0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
  • 2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
  • Inputs accept voltages to 5.5V
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

HVAC, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals, Imaging, Video & Vision, Wireless

Product Information


:
Inverter

:
Hex

:
1Inputs

:
14Pins

:
TSSOP

:
TSSOP

:
74LVC14

:
74LVC

:
2V

:
3.6V

:
With Schmitt Trigger Input

:
24mA

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --