You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Inverter Gate, 1.65V to 5.5V, 5 Pins, SC-70 - 

SN74LVC1G04DCKR

SN74LVC1G04DCKR - Single Inverter Gate, 1.65V to 5.5V, 5 Pins, SC-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G04DCKR
Order Code:
SC19347
Product Range
74LVC1G04

Product Range Selector (74LVC1G04)

See all from this product range

Product Overview

The SN74LVC1G04DCKR is a Single Inverter Gate performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. It features IOFF supports live-insertion, partial-power-down mode and back-drive protection.
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Multimedia, Communications & Networking

Product Information


:
Inverter

:
Single

:
1Inputs

:
5Pins

:
0

:
SC-70

:
74LVC1G04

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --