You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buffer / Line Driver, 74LVC1G240, 1.65V to 5.5V, SC-70-5 -
SN74LVC1G240DCKR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G240DCKR
- Order Code:
- SC20494
- Product Range
- -
Product Overview
- Provides down translation to VCC
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3.7ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
- :
- Buffer / Line Driver, Non Inverting
- :
- 74LVC1G240
- :
- 0
- :
- SC-70
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G240
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.37 (£0.44) | ( ) |
10+ | £0.28 (£0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.