You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13V/us Slew Rate, 3MHz Bandwidth Low Noise JFET Input Operational Amplifier in PDIP-8 Package -
TL072CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL072CP
- Order Code:
- SC17220
- Product Range
- -
Product Overview
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Low input bias and offset currents
- Wide common-mode and differential voltage ranges and low input bias and offset currents
- Output short-circuit protection
- 200pA max input bias current at VO = 0V
- 5.25MHz typ gain-bandwidth product
- 100dB typ CMRR at VIC = VICR(min), VO = 0V, RS = 50 ohm
- 20V/µs slew rate
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 20V/µs
- :
- ± 2.25V to ± 20V, 4.5V to 40V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 3mV
- :
- 65pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
432 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.00 (£1.20) | ( ) |
| 10+ | £0.96 (£1.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























